
PTVS7V0S1UR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS7V0S1UR-QXTR-ND - Tape & Reel (TR) 1727-PTVS7V0S1UR-QXCT-ND - Cut Tape (CT) 1727-PTVS7V0S1UR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS7V0S1UR-QX |
Description | TVS DIODE 7VWM 12VC SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 33.3A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V (Max) | Package / Case SOD-123W |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31500 € | 3,15 € |
| 100 | 0,20100 € | 20,10 € |
| 500 | 0,15136 € | 75,68 € |
| 1 000 | 0,13533 € | 135,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11495 € | 344,85 € |
| 6 000 | 0,10467 € | 628,02 € |
| 9 000 | 0,09943 € | 894,87 € |
| 15 000 | 0,09354 € | 1403,10 € |
| 21 000 | 0,09006 € | 1891,26 € |
| 30 000 | 0,08667 € | 2600,10 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

