
FD-BEF40 | |
|---|---|
DigiKey Part Number | 1110-FD-BEF40-ND |
Manufacturer | |
Manufacturer Product Number | FD-BEF40 |
Description | LIQUID DETECTION FIBER - 4MM TUB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.157" (4mm) Tube Clamp Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | - | |
Flow Sensor Type | Liquid | |
Voltage - Input | - | |
Port Size | 0.157" (4mm) Tube Clamp | |
Switch Function/Rating | - | |
Material - Body | Nylon | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,66000 € | 237,66 € |
| Unit Price without VAT: | 237,66000 € |
|---|---|
| Unit Price with VAT: | 285,19200 € |


