FM-252-4-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM-252-4-P

DigiKey Part Number
1110-2654-ND
Manufacturer
Manufacturer Product Number
FM-252-4-P
Description
SENSOR FLOW FEMALE 4MM
Customer Reference
Detailed Description
Gas Flow Sensor Female, 0.157" (4mm) Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Flow Sensor Type
Gas
Voltage - Input
12V ~ 24V
Port Size
Female, 0.157" (4mm)
Switch Function/Rating
-
Material - Body
Plastic
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.