cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C275X125YML

Digi-Key Part Number
298-20883-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
C275X125YML
Supplier
Description
LABEL COMP ADH
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Obsolete
Label Type
Die Cut
Printer Name
-
Applications
Component
Color - Background
Silver
Length
2.750" (69.85mm) 2 3/4"
Width
1.250" (31.75mm) 1 1/4"
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
Additional Resources
AttributeDescription
Other Names
07498309164
298-20883
C275X125YML-ND
Standard Package1 000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C275X125YMTPanduit Corp12 500C275X125YMT-ND0,17000 €Similar