F623PSNSNSNM001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F623PSNSNSNM033

Digi-Key Part Number
F623PSNSNSNM033-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
F623PSNSNSNM033
Supplier
Description
OM1 2-FIBER 3MM JACKET PATCHCORD
Detailed Description
Cable Fiber Optic To
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
*
Package
Bulk
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.70.0000
Additional Resources
AttributeDescription
Other Names7498381908
Standard Package1