
TFPGA-004 | |
---|---|
DigiKey Part Number | 1778-1263-ND |
Manufacturer | |
Manufacturer Product Number | TFPGA-004 |
Description | TINYFPGA BX ICE40 FPGA DEV BRD |
Customer Reference | |
Detailed Description | TinyFPGA BX iCE40 LP FPGA iCE40LP8K iCE40™ LP FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | FPGA | |
Platform | TinyFPGA BX iCE40 LP FPGA | |
Contents | Board(s) | |
Utilized IC / Part | iCE40LP8K | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |