
FPT500.247-064-102 | |
|---|---|
DigiKey Part Number | 1736-FPT500.247-064-102-ND |
Manufacturer | |
Manufacturer Product Number | FPT500.247-064-102 |
Description | AC DIN RAIL SUPPLY 24V 500W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20.8A |
Category | Power (Watts) 500W |
Manufacturer PULS, LP | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial), Laboratory |
Packaging Bulk | Efficiency 95.8% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP65, IP67, Remote On/Off, Universal Input |
Number of Outputs 1 | Size / Dimension 2.32" L x 7.13" W x 7.20" H (59.0mm x 181.0mm x 183.0mm) |
AC Voltage - Input 323 ~ 552 VAC (3 Phase) | Approval Agency CB, CE, cULus |
Voltage - Output 1 24V | Standard Number 60950-1; 61010-1; 62368-1 |
Current - Output (Max) 20.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1349,30000 € | 1349,30 € |
| Unit Price without VAT: | 1349,30000 € |
|---|---|
| Unit Price with VAT: | 1619,16000 € |


