



1.20.125.022/0000 | |
|---|---|
DigiKey Part Number | 1715-1.20.125.022/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.125.022/0000 |
Description | CONTACT BLOCK SPST-NO 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 10A @ 125VAC |
Datasheet | Datasheet |
Category | Requires Switch Body |
Manufacturer RAFI | Termination Style Screwless Clamp |
Series | Contact Rating @ Voltage 10A @ 125VAC |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Rafix 22QR |
Part Status Active | Base Product Number |
Circuit SPST-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,87000 € | 26,87 € |
| 10 | 23,18500 € | 231,85 € |
| 30 | 21,60233 € | 648,07 € |
| 50 | 20,90280 € | 1045,14 € |
| 100 | 19,98760 € | 1998,76 € |
| 250 | 18,83652 € | 4709,13 € |
| Unit Price without VAT: | 26,87000 € |
|---|---|
| Unit Price with VAT: | 32,24400 € |

