Image for H70U-W202-P9S1-00300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H70U-W202-P9S1-00300

DigiKey Part Number
1868-H70U-W202-P9S1-00300-ND
Manufacturer
Manufacturer Product Number
H70U-W202-P9S1-00300
Description
H70U-W202-P9S1-00300
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.35mm to SMPX RTK 047 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Rosenberger
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
11.811" (300.00mm)
Part Status
Active
Cable Type
RTK 047
Style
1.35mm to SMPX
Overall Impedance
50 Ohms
1st Connector
1.35mm Plug (4)
Frequency - Max
90 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 120°C
2nd Connector
SMPX Jack (4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5363,30400 €1816,52 €
Manufacturers Standard Package
Unit Price without VAT:363,30400 €
Unit Price with VAT:435,96480 €