LS2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS2-120-01-L-D-RA1

Digi-Key Part Number
SAM9668-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
LS2-120-01-L-D-RA1
Supplier
Description
CONN SELF-MATE 40POS R/A GOLD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tube
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
40
Pitch
0.079" (2.00mm)
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Features
Latch Holder
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.208" (5.28mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in EUR
Tube
QtyUnit PriceExt Price
112,93000 €12,93 €
1311,46231 €149,01 €
919,99275 €909,34 €
4428,52321 €3 767,26 €
9497,83745 €7 437,74 €
Additional Resources
AttributeDescription
Other NamesSAM9668
Standard Package1