cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4300-E-BM

DigiKey Part Number
SI4300-E-BM-ND
Manufacturer
Manufacturer Product Number
SI4300-E-BM
Description
IC RF AMP 900MHZ/1.8GHZ 20LGA
Customer Reference
Detailed Description
RF Amplifier IC 900MHz, 1.8GHz 20-LGA (6.4x3.9)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tube
Part Status
Obsolete
Frequency
900MHz, 1.8GHz
P1dB
-
Gain
-
Noise Figure
-
RF Type
-
Voltage - Supply
-
Current - Supply
-
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
20-LFLGA
Supplier Device Package
20-LGA (6.4x3.9)
Obsolete
This product is no longer manufactured.