
MU91-2001 | |
|---|---|
DigiKey Part Number | MU91-2001-ND |
Manufacturer | |
Manufacturer Product Number | MU91-2001 |
Description | LED LGT BAR 6MM SQ RED DIFF 2PIN |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Tinted 1.7V 30mA Square with Flat Top 6.00mm Through Hole |
Datasheet | Datasheet |
Category | Current 30mA |
Manufacturer Stanley Electric Co | Millicandela Rating 6mcd |
Series | Lens Type Tinted |
Packaging Tray | Lens Style Square with Flat Top |
Part Status Obsolete | Lens Size 6.00mm |
Color Red | Voltage Rating 1.7V |
Wavelength - Peak 660nm | Mounting Type Through Hole |
Configuration Bar - Single, DIP |

