
ESDZX051-1BF4 | |
|---|---|
DigiKey Part Number | 497-ESDZX051-1BF4TR-ND - Tape & Reel (TR) 497-ESDZX051-1BF4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESDZX051-1BF4 |
Description | TVS DIODE 10.5VWM 10VC ST0201 |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount ST0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDZX051-1BF4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.5V (Max) | |
Voltage - Breakdown (Min) | 9.6V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 0.28pF @ 3GHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10700 € | 1,07 € |
| 100 | 0,06630 € | 6,63 € |
| 500 | 0,04836 € | 24,18 € |
| 1 000 | 0,04256 € | 42,56 € |
| 2 000 | 0,03765 € | 75,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,02481 € | 744,30 € |
| 45 000 | 0,02353 € | 1058,85 € |
| 75 000 | 0,02209 € | 1656,75 € |
| 105 000 | 0,02124 € | 2230,20 € |
| 150 000 | 0,02041 € | 3061,50 € |
| 375 000 | 0,01858 € | 6967,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

