
CAF-7.6-0.22 | |
|---|---|
DigiKey Part Number | CAF-7.6-0.22-ND |
Manufacturer | |
Manufacturer Product Number | CAF-7.6-0.22 |
Description | CMC 220UH 7.6A 2LN TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 7.6A DCR 5mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 7.6A |
Manufacturer Talema Group LLC | DC Resistance (DCR) (Max) 5mOhm |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Signal Line | Size / Dimension 0.886" L x 0.866" W (22.50mm x 22.00mm) |
Number of Lines 2 | Height (Max) 0.591" (15.00mm) |
Inductance @ Frequency 220 µH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,04547 € | 2284,10 € |
| Unit Price without VAT: | 3,04547 € |
|---|---|
| Unit Price with VAT: | 3,65456 € |

