
CAV-0.5-47 | |
---|---|
DigiKey Part Number | 1295-1147-ND |
Manufacturer | |
Manufacturer Product Number | CAV-0.5-47 |
Description | CMC 47MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.39Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 47 mH @ 10 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1.39Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.610" W (23.00mm x 15.50mm) | |
Height (Max) | 0.984" (25.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 2,41075 € | 1928,60 € |
Unit Price without VAT: | 2,41075 € |
---|---|
Unit Price with VAT: | 2,89290 € |