0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X6S1C155K080AC

Digi-Key Part Number
445-14211-2-ND - Tape & Reel (TR)
445-14211-1-ND - Cut Tape (CT)
445-14211-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1608X6S1C155K080AC
Supplier
Description
CAP CER 1.5UF 16V X6S 0603
Detailed Description
1.5 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X6S
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,22000 €0,22 €
100,15200 €1,52 €
500,10140 €5,07 €
1000,08620 €8,62 €
5000,06086 €30,43 €
1 0000,05325 €53,25 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4 0000,04691 €187,64 €
Additional Resources
AttributeDescription
Other Names
445-14211-6
C1608X6S1C155KTJ00E
445-14211-2
445-14211-1
Standard Package4 000