CLF7045T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF7045T-220M

Digi-Key Part Number
445-9294-2-ND - Tape & Reel (TR)
445-9294-1-ND - Cut Tape (CT)
445-9294-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CLF7045T-220M
Supplier
Description
FIXED IND 22UH 1.8A 82.8MOHM SMD
Detailed Description
22 µH Shielded Wirewound Inductor 1.8 A 82.8mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
Ferrite
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
1.8 A
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
82.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names
445-9294-6
445-9294-2
445-9294-1
CLF7045T220M
Standard Package1 000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VLS6045EX-220MTDK Corporation5 239445-173046-1-ND0,45000 €Similar