
2825382-1 | |
|---|---|
DigiKey Part Number | 17-2825382-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2825382-1 |
Description | STD MAG-MATE .187 POKE-IN TAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-27 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2825382-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-27 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,07212 € | 576,96 € |
| Unit Price without VAT: | 0,07212 € |
|---|---|
| Unit Price with VAT: | 0,08654 € |

