
521138-1 | |
|---|---|
DigiKey Part Number | 521138-1-ND |
Manufacturer | |
Manufacturer Product Number | 521138-1 |
Description | HOUSING MAG-MATE 4POS TRI-SLOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | - | |
Gender | - | |
Terminal Size | - | |
Number of Positions | 4 | |
Stacking Direction | - | |
Mounting Type | - | |
Color | - | |
Material | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 0,72308 € | 1735,39 € |
| Unit Price without VAT: | 0,72308 € |
|---|---|
| Unit Price with VAT: | 0,86770 € |

