


TK6Q60W,S1VQ | |
|---|---|
DigiKey Part Number | TK6Q60WS1VQ-ND |
Manufacturer | |
Manufacturer Product Number | TK6Q60W,S1VQ |
Description | MOSFET N-CH 600V 6.2A IPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6.2A (Ta) 60W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK6Q60W,S1VQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 820mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 310µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 390 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 75 | 1,26160 € | 94,62 € |
| 150 | 1,14380 € | 171,57 € |
| 525 | 0,97627 € | 512,54 € |
| 1 050 | 0,90377 € | 948,96 € |
| 2 025 | 0,86478 € | 1751,18 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,22800 € |

