TPH2R903PL,L1Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPH1R712MD,L1Q

DigiKey Part Number
TPH1R712MDL1QTR-ND - Tape & Reel (TR)
TPH1R712MDL1QCT-ND - Cut Tape (CT)
TPH1R712MDL1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPH1R712MD,L1Q
Description
MOSFET P-CH 20V 60A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 60A (Tc) 78W (Tc) Surface Mount 8-SOP Advance (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPH1R712MD,L1Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
1.7mOhm @ 30A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
182 nC @ 5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
10900 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
78W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP Advance (5x5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 901
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,11200 €11,12 €
1000,75140 €75,14 €
5000,59718 €298,59 €
1 0000,56271 €562,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,45973 €2298,65 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,08800 €