Inrush Current Limiter 150 Ohms ±25% 2 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1215102

DigiKey Part Number
570-SL1215102-ND
Manufacturer
Manufacturer Product Number
SL1215102
Description
ICL 150 OHM 25% 2A 12MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 150 Ohms ±25% 2 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
150 Ohms
Tolerance
±25%
Current - Steady State Max
2 A
R @ Current
960 mOhms
Diameter
-
Lead Spacing
-
Grade
-
Qualification
-
Approval Agency
UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,30000 €2,30 €
51,90200 €9,51 €
101,75700 €17,57 €
501,45700 €72,85 €
2001,23955 €247,91 €
4001,14278 €457,11 €
6001,08947 €653,68 €
1 0001,02559 €1025,59 €
5 0000,87575 €4378,75 €
Manufacturers Standard Package
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,76000 €