cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C30X7R473K050B

Digi-Key Part Number
1C30X7R473K050B-ND
Manufacturer
Manufacturer Product Number
1C30X7R473K050B
Description
CAP CER 0.047UF 50V X7R RADIAL
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.300" (7.62mm)
Lead Style
Formed Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in EUR
Bulk
QtyUnit PriceExt Price
10 0000,11406 €1 140,60 €
Additional Resources
AttributeDescription
Standard Package5 000