574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2322 574 11403

Digi-Key Part Number
BC1504TR-ND - Tape & Reel (TR)
BC1504CT-ND - Cut Tape (CT)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
2322 574 11403
Supplier
Description
VARISTOR 22.75V 30A 0805
Detailed Description
22.75 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
19.8 V
Varistor Voltage (Typ)
22.75 V
Varistor Voltage (Max)
25.7 V
Current - Surge
30 A
Energy
0.10J
Number of Circuits
1
Capacitance @ Frequency
100 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
Additional Resources
AttributeDescription
Other Names
232257411403
BC1504CT
BC1504TR
MLV0805YY1403T
Standard Package4 000