ACxx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC01000009109JACCS

Digi-Key Part Number
BC3223CT-ND - Cut Tape (CT)
BC3223TB-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
AC01000009109JACCS
Supplier
Description
RES 91 OHM 1W 5% AXIAL
Detailed Description
91 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
91 Ohms
Tolerance
±5%
Power (Watts)
1W
Composition
Wirewound
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.433" L (5.00mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
All prices are in EUR
Cut Tape (CT)
QtyUnit PriceExt Price
10,62000 €0,62 €
100,45400 €4,54 €
250,36880 €9,22 €
500,32060 €16,03 €
1000,26460 €26,46 €
2500,22980 €57,45 €
Tape & Box (TB)
QtyUnit PriceExt Price
5000,18706 €93,53 €
Additional Resources
AttributeDescription
Other Names
BC3223TB
BC3223CT
Standard Package500