ACAT-Series

AC05AT0005107JAC00

Digi-Key Part Number
749-1864-1-ND - Cut Tape (CT)
749-1864-3-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
AC05AT0005107JAC00
Supplier
Description
RES 0.51 OHM 5% 5W AXIAL
Detailed Description
510 mOhms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
510 mOhms
Tolerance
±5%
Power (Watts)
5W
Composition
Wirewound
Features
Automotive AEC-Q200
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0080
Additional Resources
AttributeDescription
Other Names
749-1864-3
749-1864-1
Standard Package500