cms-photo-not-available

BF016010BE50038BJ2

Digi-Key Part Number
BF016010BE50038BJ2-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BF016010BE50038BJ2
Supplier
Description
CAP CER 50PF 5KV R85 AXIAL
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
50 pF ±20% 5000V (5kV) Ceramic Capacitor R85 Axial, Can
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
50 pF
Tolerance
±20%
Voltage - Rated
5000V (5kV)
Temperature Coefficient
R85
Operating Temperature
-55°C ~ 100°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Chassis Mount
Package / Case
Axial, Can
Size / Dimension
0.630" Dia x 0.394" W (16.00mm x 10.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.23.0040
Bulk
QtyUnit PriceExt Price
36€31.73278€1,142.38
Additional Resources
AttributeDescription
Standard Package36