cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC230345474

Digi-Key Part Number
BFC230345474-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC230345474
Supplier
Description
CAP FILM 0.47UF 10% 250VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
0.47 µF Film Capacitor 63V 250V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
0.47 µF
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
250V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.492" L x 0.213" W (12.50mm x 5.40mm)
Height - Seated (Max)
0.398" (10.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1 5001,09748 €1 646,22 €
Additional Resources
AttributeDescription
Other Names222230345474
Standard Package1 500