MKP_BFC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MKP_BFC2
MKT37(0,1,2,3) Series Sides

BFC237018474

Digi-Key Part Number
56-BFC237018474TR-ND - Tape & Reel (TR)
56-BFC237018474CT-ND - Cut Tape (CT)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC237018474
Supplier
Description
CAP FILM 0.47UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
0.47 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
0.47 µF
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Termination
PC Pins
Lead Spacing
0.200" (5.08mm)
Applications
Automotive
Ratings
AEC-Q200
Features
Long Life
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1 5000,39659 €594,88 €
3 0000,37015 €1 110,45 €
4 5000,35693 €1 606,19 €
10 5000,35164 €3 692,22 €
Cut Tape (CT)
QtyUnit PriceExt Price
11,00000 €1,00 €
100,79300 €7,93 €
500,68740 €34,37 €
1000,59490 €59,49 €
5000,44946 €224,73 €
Additional Resources
AttributeDescription
Other Names
BFC237018474-ND
222237018474
56-BFC237018474TR
56-BFC237018474CT
Standard Package1 500