cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC241931803

Digi-Key Part Number
BFC241931803-ND
Manufacturer
Manufacturer Product Number
BFC241931803
Description
CAP FILM 0.018UF 5% 400VDC RAD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Film Capacitor Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Product Status
Active
Tolerance
-
Voltage Rating - AC
-
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
Long Life
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2 0001,25299 €2 505,98 €
Additional Resources
AttributeDescription
Other Names222241931803
Standard Package2 000