BFC2468 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC246816394

Digi-Key Part Number
BFC246816394-ND
Manufacturer
Manufacturer Product Number
BFC246816394
Description
CAP FILM 0.39UF 10% 250VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
0.39 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Product Status
Active
Capacitance
0.39 µF
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.689" L x 0.236" W (17.50mm x 6.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2 0000,55241 €1 104,82 €
Additional Resources
AttributeDescription
Other Names222246816394
Standard Package2 000