BFC2468 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC246829105

Digi-Key Part Number
BFC246829105-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC246829105
Supplier
Description
CAP FILM 1UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1 µF Film Capacitor 220V 400V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
1 µF
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.024" L x 0.390" W (26.00mm x 9.90mm)
Height - Seated (Max)
0.906" (23.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in EUR
Bulk
QtyUnit PriceExt Price
7501,47960 €1 109,70 €
Additional Resources
AttributeDescription
Other Names222246829105
Standard Package750