Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBE103MBBCFGKR

Digi-Key Part Number
HBE103MBBCFGKR-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
HBE103MBBCFGKR
Supplier
Description
CAP CER 10000PF 2KV RADIAL
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
10000 pF ±20% 2000V (2kV) Ceramic Capacitor - Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-40°C ~ 85°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.591" Dia (15.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
All prices are in EUR
Bulk
QtyUnit PriceExt Price
4 0000,46997 €1 879,88 €
Additional Resources
AttributeDescription
Standard Package1 000