cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4830158642

Digi-Key Part Number
S4830158642-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
S4830158642
Supplier
Description
CAP CER 2500PF 50KV
Detailed Description
2500 pF ±10% 50000V (50kV) Ceramic Capacitor - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
-
Package / Case
-
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.23.0040
Additional Resources
AttributeDescription
Standard Package1