METAL OXIDE 10W SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP0010220R0JE14

Digi-Key Part Number
CPRB-220-ND
Manufacturer
Manufacturer Product Number
CP0010220R0JE14
Description
RES 220 OHM 10W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
220 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Product Status
Active
Resistance
220 Ohms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
1.875" L x 0.375" W (47.62mm x 9.52mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in EUR
Bulk
QtyUnit PriceExt Price
517,72400 €88,62 €
1015,48400 €154,84 €
2513,99200 €349,80 €
5013,29240 €664,62 €
10012,82600 €1 282,60 €
25012,40624 €3 101,56 €
Alternate Packaging
Additional Resources
AttributeDescription
Other NamesCPRB-220
Standard Package1