QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
M55342-09 2612 (6632)

M55342E09B392ARWI

Digi-Key Part Number
M55342E09B392ARWI-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
M55342E09B392ARWI
Supplier
Description
RES SMD 392 OHM 0.1% 1W 2512
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
392 Ohms ±0.1% 1W Chip Resistor 2512 (6432 Metric) Military, Non-Inductive Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tray
Part Status
Active
Resistance
392 Ohms
Tolerance
±0.1%
Power (Watts)
1W
Composition
Thin Film
Features
Military, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Size / Dimension
0.259" L x 0.124" W (6.58mm x 3.15mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Tray
QtyUnit PriceExt Price
2512,86680 €321,67 €
4012,06275 €482,51 €
8011,25863 €900,69 €
23010,93696 €2 515,50 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other NamesM55342E09B392ARWI-MIL
Standard Package1