New at DigiKey
NH0101R000FE02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH0051K000FE02

DigiKey Part Number
541-NH0051K000FE02-ND
Manufacturer
Manufacturer Product Number
NH0051K000FE02
Description
NH-5 1K 1% E02 E4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 7.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 kOhms
Tolerance
±1%
Power (Watts)
7.5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant, Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.335" (8.51mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,32000 €10,32 €
107,17500 €71,75 €
306,17467 €185,24 €
505,79040 €289,52 €
1005,33760 €533,76 €
2504,84180 €1210,45 €
5004,53180 €2265,90 €
1 0004,26852 €4268,52 €
Manufacturers Standard Package
Unit Price without VAT:10,32000 €
Unit Price with VAT:12,38400 €