
NH005250R0FE02 | |
|---|---|
DigiKey Part Number | 541-NH005250R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | NH005250R0FE02 |
Description | NH-5 250 1% E02 E4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant, Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,32000 € | 10,32 € |
| 10 | 7,17500 € | 71,75 € |
| 30 | 6,17467 € | 185,24 € |
| 50 | 5,79040 € | 289,52 € |
| 100 | 5,33760 € | 533,76 € |
| 250 | 4,84180 € | 1210,45 € |
| 500 | 4,53180 € | 2265,90 € |
| 1 000 | 4,26852 € | 4268,52 € |
| Unit Price without VAT: | 10,32000 € |
|---|---|
| Unit Price with VAT: | 12,38400 € |

