
NH01014R00FC02 | |
|---|---|
DigiKey Part Number | 541-NH01014R00FC02-ND |
Manufacturer | |
Manufacturer Product Number | NH01014R00FC02 |
Description | NH-10 14 1% C02 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 14 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant, Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 € | 9,79 € |
| 10 | 6,79700 € | 67,97 € |
| 30 | 5,84467 € | 175,34 € |
| 50 | 5,47880 € | 273,94 € |
| 100 | 5,04750 € | 504,75 € |
| 250 | 4,57528 € | 1143,82 € |
| 500 | 4,28000 € | 2140,00 € |
| 1 000 | 4,02925 € | 4029,25 € |
| Unit Price without VAT: | 9,79000 € |
|---|---|
| Unit Price with VAT: | 11,74800 € |

