
NH01020R00FE02 | |
|---|---|
DigiKey Part Number | 541-NH01020R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | NH01020R00FE02 |
Description | NH-10 20 1% E02 E4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant, Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,06000 € | 9,06 € |
| 10 | 6,27300 € | 62,73 € |
| 30 | 5,38733 € | 161,62 € |
| 50 | 5,04680 € | 252,34 € |
| 100 | 4,64570 € | 464,57 € |
| 250 | 4,20648 € | 1051,62 € |
| 500 | 3,93180 € | 1965,90 € |
| 1 000 | 3,69853 € | 3698,53 € |
| Unit Price without VAT: | 9,06000 € |
|---|---|
| Unit Price with VAT: | 10,87200 € |

