
NH010R5000FC02 | |
|---|---|
DigiKey Part Number | 541-NH010R5000FC02-ND |
Manufacturer | |
Manufacturer Product Number | NH010R5000FC02 |
Description | NH-10 .5 1% C02 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant, Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,63000 € | 11,63 € |
| 10 | 8,10700 € | 81,07 € |
| 30 | 6,99033 € | 209,71 € |
| 50 | 6,56160 € | 328,08 € |
| 100 | 6,05600 € | 605,60 € |
| 250 | 5,50268 € | 1375,67 € |
| 500 | 5,15666 € | 2578,33 € |
| 1 000 | 4,86281 € | 4862,81 € |
| Unit Price without VAT: | 11,63000 € |
|---|---|
| Unit Price with VAT: | 13,95600 € |

