
NH025330R0FE02 | |
|---|---|
DigiKey Part Number | 541-NH025330R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | NH025330R0FE02 |
Description | NH-25 330 1% E02 E4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 330 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant, Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,83000 € | 11,83 € |
| 10 | 8,26000 € | 82,60 € |
| 25 | 7,29360 € | 182,34 € |
| 50 | 6,68900 € | 334,45 € |
| 100 | 6,17490 € | 617,49 € |
| 250 | 5,61212 € | 1403,03 € |
| 500 | 5,26018 € | 2630,09 € |
| 1 000 | 4,96133 € | 4961,33 € |
| Unit Price without VAT: | 11,83000 € |
|---|---|
| Unit Price with VAT: | 14,19600 € |

