QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Military, MIL-PRF-55182, RNC55

RNC55K47R5FSBSL

Digi-Key Part Number
RNC55K47R5FSBSL-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RNC55K47R5FSBSL
Supplier
Description
RES 47.5 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
47.5 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
47.5 Ohms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Metal Film
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Bulk
QtyUnit PriceExt Price
1,000€0.95291€952.91
Additional Resources
AttributeDescription
Other NamesRNC55K47R5FSBSL-MIL
Standard Package100