cms-photo-not-available

Y00141K00000B0L

Digi-Key Part Number
Y00141K00000B0L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y00141K00000B0L
Supplier
Description
RES 1K OHM 1/5W 0.1% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
1 kOhms ±0.1% 0.2W, 1/5W Through Hole Resistor Axial Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
1 kOhms
Tolerance
±0.1%
Power (Watts)
0.2W, 1/5W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±8ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.120" Dia x 0.270" L (3.05mm x 6.86mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Bulk
QtyUnit PriceExt Price
500€6.10090€3,050.45
Additional Resources
AttributeDescription
Standard Package500