cms-photo-not-available

Y00231K72500B9L

Digi-Key Part Number
Y00231K72500B9L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y00231K72500B9L
Supplier
Description
RES 1.725K OHM 0.1% 3/4W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
1.725 kOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
1.725 kOhms
Tolerance
±0.1%
Power (Watts)
0.75W, 3/4W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.500" Dia x 0.625" L (12.70mm x 15.88mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Bulk
QtyUnit PriceExt Price
164,44000 €64,44 €
Additional Resources
AttributeDescription
Standard Package1