cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y006610R0000T9L

Digi-Key Part Number
Y006610R0000T9L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y006610R0000T9L
Supplier
Description
RES 10 OHM 10W 0.01% RADIAL
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
10 Ohms ±0.01% 10W Through Hole Resistor TO-204AA Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±0.01%
Power (Watts)
10W
Composition
Metal Foil
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-204AA
Supplier Device Package
-
Size / Dimension
1.530" L x 1.000" W (38.86mm x 25.40mm)
Height - Seated (Max)
0.335" (8.51mm)
Number of Terminations
4
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
50092,58490 €46 292,45 €
Additional Resources
AttributeDescription
Standard Package500