VPR221 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y09264R00000Q9L

Digi-Key Part Number
Y09264R00000Q9L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y09264R00000Q9L
Supplier
Description
RES 4 OHM 8W 0.02% TO220-4
Manufacturer Standard Lead Time
64 Weeks
Detailed Description
4 Ohms ±0.02% 8W Through Hole Resistor TO-220-4 Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
4 Ohms
Tolerance
±0.02%
Power (Watts)
8W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-220-4
Supplier Device Package
TO-220
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Height - Seated (Max)
0.845" (21.46mm)
Number of Terminations
4
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
50017,23030 €8 615,15 €
Additional Resources
AttributeDescription
Standard Package500