DO-204AH, DO-35
DO-204AH, DO-35
DO-204AH, DO-35, Axial

1N5224B-T

Digi-Key Part Number
1N5224B-TGI-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
1N5224B-T
Supplier
Description
DIODE ZENER 2.8V 500MW DO35
Detailed Description
Zener Diode 2.8 V 500 mW ±5% Through Hole DO-35 (DO-204AH)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
2.8 V
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
1.4 kOhms
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35 (DO-204AH)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Other Names1N5224B-TGI
Standard Package10 000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NZX2V7C,133Nexperia USA Inc.17 0301727-4733-1-ND0,18000 €Similar