DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYD13MGPHE3/73

Digi-Key Part Number
BYD13MGPHE3/73-ND - Tape & Box (TB)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BYD13MGPHE3/73
Supplier
Description
DIODE GEN PURP 1KV 1A DO204AL
Detailed Description
Diode Standard 1000 V 1A Through Hole DO-204AL (DO-41)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Box (TB)
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package3 000
Substitutes (21)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UF1007-TDiodes Incorporated17 143UF1007DICT-ND0,43000 €Similar
UF4006onsemi3 253UF4006CT-ND0,44000 €Similar
1N5620Microchip Technology1931N5620-ND3,40000 €Similar
1N4007-TDiodes Incorporated572 4481N4007DICT-ND0,19000 €Similar
MUR180ERLGonsemi1 855 837MUR180ERLGOSCT-ND0,47000 €Similar