cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03B68TR

Digi-Key Part Number
BZG03B68TR-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZG03B68TR
Supplier
Description
DIODE ZENER 68V 1.25W DO214AC
Detailed Description
Zener Diode 68 V 1.25 W ±2% Surface Mount DO-214AC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
68 V
Tolerance
±2%
Power - Max
1.25 W
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 51 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Standard Package6 000